This 36-position through-hole male pin header features a black color with gold plating, offering a contact mating length of 0.335inch. It is designed for use with the BERGSTIK, MezzSelect, and Basics+ series connectors. The header is available in bulk packaging and is suitable for solder termination.
Sign in to ask questions about the Amphenol 77311-115-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77311-115-36 technical specifications.
| Color | Black |
| Contact Mating Length | 0.335inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77311-115-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.