
Straight, through-hole mount male pin header with a 0.1-inch pitch, featuring gold-plated bronze contacts for 3A current rating. This single-position, single-row connector offers a 0.23-inch contact mating length and 3.05mm contact post length, operating within a -65°C to 125°C temperature range. The black, UL94 V-0 rated housing ensures flammability resistance and a 1.5kV AC voltage rating. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Amphenol 77311-118-00LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 36000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
