This 26-position shrouded header features black color and gold plating. It has a contact mating length of 0.23 inch and is designed for through hole mount. The header is available in bulk packaging with a pitch of 0.1 inch.
Checking distributor stock and pricing after the page loads.
Amphenol 77311-118-26 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |