Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bag
Checking distributor stock and pricing after the page loads.
Amphenol 77311-124-01 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Height | 9.3mm |
| Mating Length | 6.75mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |