
This unshrouded header features a 2.54mm terminal pitch and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -65 to 125 degrees Celsius. The header has a maximum current rating of 3 amps per contact and a maximum voltage rating of 1500VAC. It is available with 4 contacts and is terminated with solder.
Amphenol 77311-126-04 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 2.4 |
| Product Height (mm) | 18.11 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77311-126-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.