Unshrouded header, 32 positions, 1 row, 2.54mm pitch, straight orientation, top entry, thru-hole mount, solder termination. Features male pin contacts made of bronze with gold, GXT plating, 2.84mm post length, and 0.613 inch mating length. Rated for 3A current and 1.5kV voltage, with an operating temperature range of -65°C to 125°C. Black housing, lead-free construction.
Sign in to ask questions about the Amphenol 77311-126-32LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77311-126-32LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.613inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.84mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-126-32LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.