This 2-position through hole header features a black color with a contact mating length of 0.23inch and tin contact plating. It is designed with a male pin contact type and is available in bulk packaging. The header has a pitch of 0.1inch and is part of the BERGSTIK, MezzSelect, and Basics+ series. It is suitable for through hole mounting and is terminated with solder.
Sign in to ask questions about the Amphenol 77311-418-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77311-418-02 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77311-418-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.