This 15-pin shrouded header features a 2.54mm pitch and a single row configuration. It is designed for through-hole mounting and is available in a bulk packaging quantity of 200 pieces. The header has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1.5kV AC. The contacts are made of bronze with a tin plating and have a mating length of 0.23 inch.
Sign in to ask questions about the Amphenol 77311-418-15LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77311-418-15LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.4mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-418-15LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.