
This unshrouded header features a straight body orientation and a single contact. It is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 125°C. The header can handle a maximum current rating of 3A per contact and a maximum voltage rating of 1500VAC. It is suitable for applications where a compact and reliable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77311-422-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77311-422-01 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 2.54 |
| Product Depth (mm) | 2.4 |
| Product Height (mm) | 10.3 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 7.75mm |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77311-422-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.