
This 8-position rectangular connector features a through hole mount and is rated for 3A and 1.5kV. It has a 2.54mm pitch and is available in a bulk packaging quantity of 500. The connector is made of bronze with a tin plating and has a contact mating length of 0.266inch. It is not radiation hardened and has a contact post length of 2.9mm.
Sign in to ask questions about the Amphenol 77311-424-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77311-424-08 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-424-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.