This 5-position rectangular connector features a 2.54mm pitch and a single row configuration. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The connector is made of bronze with a tin plating and has a black housing color. It is available in a bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Amphenol 77311-426-05LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.613inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.4mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.