The 77311-427-04LF connector features a black color with tin-plated male pin contacts. It has a contact mating length of 0.26 inch and a pitch of 0.1 inch. This connector is designed for through-hole mounting and is available in a package quantity of 1000. It is part of the BERGSTIK, MezzSelect, and Basics+ series and is not radiation hardened.
Amphenol 77311-427-04LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.26inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-427-04LF to view detailed technical specifications.
No datasheet is available for this part.