This 20-position through hole header features a black housing and bronze contacts with a tin plating. It has a contact mating length of 0.26inch and a depth of 2.4mm. The header is designed for use in applications with operating temperatures ranging from -65°C to 125°C and can withstand a maximum voltage rating of 1.5kV. It is available in a bulk packaging quantity of 200 pieces.
Amphenol 77311-427-20LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.26inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.4mm |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-427-20LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.