This 29-position rectangular connector features a 2.54mm pitch and a through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector has a maximum voltage rating of 1.5kV and is made with a bronze contact material with a tin plating. It is available in a bulk packaging quantity of 100 pieces.
Amphenol 77311-427-29LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.26inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.4mm |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-427-29LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.