
This unshrouded header features a 2.54mm terminal pitch and is designed for through hole mounting. It has a straight body orientation and a termination method of solder. The header has 15 contacts and a maximum operating temperature range of -65 to 125 degrees Celsius. It can handle a maximum voltage rating of 1500VAC and a maximum current rating of 3A per contact.
Sign in to ask questions about the Amphenol 77311-429-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77311-429-15 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 2.4 |
| Product Height (mm) | 20.04 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 17.5mm |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77311-429-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.