
This 15-contact unshrouded header features a 2.54mm terminal pitch and is designed for through-hole mounting. It has a straight body orientation and a maximum operating temperature range of -65°C to 125°C. The header has a maximum current rating of 3A per contact and a maximum voltage rating of 1500VAC. It is suitable for use in a variety of applications, including memory card sockets.
Sign in to ask questions about the Amphenol 77311-429-15LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77311-429-15LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 2.4 |
| Product Height (mm) | 20.04 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 17.5mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 77311-429-15LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.