This 5-position shrouded header features a 0.1inch pitch and is designed for through hole mount. The header is plated with tin and has a contact mating length of 0.274inch. It is available in a bulk packaging option with 500 pieces per package. The header is compliant with RoHS regulations and is part of the BERGSTIK, MezzSelect, and Basics+ series.
Checking distributor stock and pricing after the page loads.
Amphenol 77311-487-05LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.274inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.