This 3-position male pin header from Amphenol features a black color with gold plating, providing a durable and reliable connection. The header is designed for through-hole mounting and has a contact mating length of 0.23 inch. It is available in bulk packaging with a pitch of 0.1 inch, making it suitable for a variety of applications. The BERGSTIK, MezzSelect, and Basics+ series headers are known for their high-quality construction and excellent performance.
Amphenol 77311-801-03 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77311-801-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.