
Unshrouded header with 9 positions and 1 row, featuring a 2.54mm pitch. Male pin contact type, made of bronze with Gold, GXT plating, and a 3A current rating. Straight, top entry orientation with through-hole mounting and solder termination. Black housing, UL94 V-0 flammability rating, operating temperature range of -65°C to 125°C, and 1.5kV voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77311-801-09LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-801-09LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.