Unshrouded header with 22 positions and a 2.54mm pitch, featuring male pin contacts made of bronze with gold, GXT plating for reliable connectivity. This straight, top-entry, through-hole mount component offers a 3A current rating and a 1.5kV voltage rating, operating across a wide temperature range of -65°C to 125°C. The black housing ensures durability, with a contact mating length of 0.23 inches and a contact post length of 2.41mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77311-801-22LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-801-22LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.