Conn Unshrouded Header HDR 27 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Amphenol 77311-801-27LF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 27 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77311-801-27LF to view detailed technical specifications.
No datasheet is available for this part.