
This 35-position male pin header features a current rating of 3A and a voltage rating of 1.5kV. It is designed for through-hole mounting with a pitch of 2.54mm and a contact plating of gold with a GXT finish. The header is available in a bulk packaging quantity of 100 pieces and is part of the BERGSTIK, MezzSelect, and Basics+ series. The contacts are made of bronze and have a mating length of 0.23inch and a post length of 2.41mm. The header is colored black and has a gold finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77311-801-35LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-801-35LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.