This BERGSTIK MezzSelect header features 3 positions and 3 contacts, with a current rating of 3A and a voltage rating of 1.5kV. It is designed for through hole mounting and has a gold-plated contact with a GXT finish. The header is available in a bulk packaging quantity of 1000 units and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77311-802-03LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.42mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-802-03LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
