Unshrouded header, straight orientation, 7 positions, 7 contacts, 2.54mm pitch, male pin contact type, male contact gender, bronze contact material, gold (GXT) contact plating, 3A current rating, 1.5kV voltage rating, top entry, solder termination, through-hole mount, black housing color, 125°C max operating temperature, -65°C min operating temperature, lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77311-802-07LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.42mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-802-07LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.