Unshrouded header with 13 positions and a 2.54mm pitch, featuring straight, top-entry, thru-hole mounting for solder termination. This male connector offers a 3A current rating and a 1.5kV voltage rating, operating within a -65°C to 125°C temperature range. Constructed with bronze male pin contacts plated in Gold, GXT, and a black UL94 V-0 rated housing, it ensures reliable board-to-board interconnectivity.
Amphenol 77311-802-13LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.42mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-802-13LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.