This 11-position through-hole male pin header features a black color with gold plating and a contact mating length of 0.335inch. It is designed for use in applications where a secure connection is required. The header is available in bulk packaging and is part of the BERGSTIK, MezzSelect, and Basics+ series. The contacts are plated with gold and have a termination type of solder. The header has a pitch of 0.1inch and is suitable for use in a variety of electronic devices.
Sign in to ask questions about the Amphenol 77311-815-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77311-815-11 technical specifications.
| Color | Black |
| Contact Mating Length | 0.335inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77311-815-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.