This unshrouded header features 5 contacts with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -65°C to 125°C and can handle a maximum current rating of 3A per contact. The header is designed for through-hole mounting and has a height of 8.38mm with a mating length of 5.84mm.
Checking distributor stock and pricing after the page loads.
Amphenol 77311-818-05LF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.