
This 36-position shrouded header is designed for through hole mount and features a 0.1inch pitch with 36 male pins. The header is made of copper with a gold plating and is packaged in bulk. It is not compliant with Reach SVHC regulations due to the presence of lead. The header is part of the BERGSTIK, MezzSelect, and Basics+ series from Amphenol.
Sign in to ask questions about the Amphenol 77311-818-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77311-818-36 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-818-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.