
A straight, through-hole mounted male header connector featuring 34 positions and 34 contacts. Constructed with bronze male pin contacts plated in gold (GXT), it offers a 2.54mm pitch and a mating length of 0.26 inches. The black housing supports a current rating of 3A and a voltage rating of 1.5kV, with operating temperatures ranging from -65°C to 125°C. This component is designed for board-to-board applications.
Amphenol 77311-827-34LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.26inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.65mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 86.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-827-34LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.