This 15-position through-hole header features black color and gold contact plating with a GXT finish. The header has a male pin contact type and is designed for solder termination. It is available in bulk packaging with a 0.1inch pitch, making it suitable for various applications.
Sign in to ask questions about the Amphenol 77311-871-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77311-871-15 technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77311-871-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.