This 3-position, through-hole rectangular connector features a black color with gold plating and a 0.1inch pitch. It is available in a bulk packaging quantity of 500 pieces. The connector is RoHS compliant and suitable for solder termination. The contact mating length is 0.945inch and the contact type is male pin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77311-899-03LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77311-899-03LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.945inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-899-03LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.