Unshrouded header with 18 positions and 2 rows, featuring a 2.54mm pitch and straight, top entry orientation. Male pin contacts are made of bronze with GXT gold plating and a mating length of 0.23 inches. This through-hole component has a 3A current rating and a 1.5kV voltage rating, constructed from black thermoplastic with a UL94 V-0 flammability rating. Operating temperature range is -65°C to 125°C, and it is RoHS compliant.
Amphenol 77313-101-18LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-101-18LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
