
Unshrouded header with 42 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry, through-hole mounting. Male pin contacts are constructed from bronze with GXT gold plating, offering a 3A current rating and 0.23-inch mating length. The black, UL94 V-0 rated housing operates from -65°C to 125°C and supports a 1.5kV voltage rating. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Amphenol 77313-101-42LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-101-42LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.