The BERGSTIK MezzSelect 48-Position 2-Row Through-Hole Header from Amphenol features gold-plated contacts with a mating length of 0.23 inch and a pitch of 0.1 inch. It is available in a bulk packaging option and has a row spacing of 0.1 inch. The header is designed for through-hole mounting and has a termination of solder. It is part of the BERGSTIK MezzSelect Basics+ series.
Sign in to ask questions about the Amphenol 77313-101-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77313-101-48 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77313-101-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.