This 14-position shrouded header features a 2-row configuration with a 0.1inch pitch. It is designed for through-hole mounting and has a gold-plated contact with a GXT finish. The header is packaged in bulk and is part of the BERGSTIK, MezzSelect, and Basics+ series.
Sign in to ask questions about the Amphenol 77313-102-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77313-102-14 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77313-102-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.