The Amphenol 77313-102-18 is an 18-position, 2-row through hole male pin connector with a black color and gold GXT contact plating. It features a contact mating length of 0.23 inch and a pitch of 0.1 inch, with a row spacing of 0.1 inch. This connector is available in bulk packaging and is part of the BERGSTIK, MezzSelect, and Basics+ series, with a termination of solder.
Sign in to ask questions about the Amphenol 77313-102-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77313-102-18 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77313-102-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.