
Board connector featuring 6 male pin contacts arranged in 2 rows with a 2.54mm pitch. This straight, through-hole mounted header has a solder termination and gold, GXT plating on bronze contacts. Operating temperature range is -65°C to 125°C with a maximum AC voltage rating of 1.5kV. The black housing is lead-free and RoHS compliant.
Amphenol 77313-118-06LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-118-06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
