Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77313-118-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77313-118-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.