This 22-position 2-row shrouded header features black contacts with gold plating and a GXT finish. It has a contact mating length of 0.23 inch and a pitch of 0.1 inch, with a row spacing of 0.1 inch. The header is designed for through-hole mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |