Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol 77313-118-26LF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 77313-118-26LF to view detailed technical specifications.
No datasheet is available for this part.