This 34-position shrouded header features a 2-row configuration with a 0.1inch pitch. It is designed for through-hole mounting and has a gold-plated contact with a GXT finish. The header is available in bulk packaging and is part of the BERGSTIK, MezzSelect, and Basics+ series.
Amphenol 77313-118-34 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77313-118-34 to view detailed technical specifications.
No datasheet is available for this part.