This 36-position 2-row through-hole header features a black color with gold plating, providing a reliable connection. The header has a contact mating length of 0.23inch and is designed for use in bulk packaging. It is suitable for applications requiring a 0.1inch pitch and 0.1inch row spacing, making it a versatile option for various electronic assemblies.
Amphenol 77313-118-36 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77313-118-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.