Board connector featuring 72 male pin contacts arranged in 2 rows with a 2.54mm pitch. This straight, through-hole mount header offers a 3A current rating and 1.5kV voltage rating, with gold-plated bronze contacts for reliable connectivity. The black, UL94 V-0 rated housing ensures durability across a -65°C to 125°C operating temperature range. Lead-free and RoHS compliant, this component is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 77313 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |