Unshrouded header with 50 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry orientation for through-hole mounting. This male connector utilizes bronze contacts with gold (GXT) plating, offering a 3A current rating and a mating length of 0.505 inches. The black housing is constructed from durable materials, operating within a temperature range of -65°C to 125°C and supporting a 1.5kV voltage rating. Designed for reliable board-to-board interconnectivity, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Amphenol 77313-119-50LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77313-119-50LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.505inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.03mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-119-50LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.