This 2-row straight connector features a bronze contact material with gold plating, a black housing, and a pitch of 2.54mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is packaged in a bag and is RoHS compliant, with a termination of solder.
Amphenol 77313-120-04LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-120-04LF to view detailed technical specifications.
No datasheet is available for this part.