This 44-position, 2-row through-hole male pin header features gold-plated contacts with a mating length of 0.305 inches and a pitch of 0.1 inches. It is available in bulk packaging and has a row spacing of 0.1 inches. The header is part of the BERGSTIK, MezzSelect, and Basics+ series and is terminated with solder. The contacts are plated with gold and have a GXT finish.
Sign in to ask questions about the Amphenol 77313-122-44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77313-122-44 technical specifications.
| Color | Black |
| Contact Mating Length | 0.305inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77313-122-44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.