This 36-position, 2-row through-hole connector features a black housing and is rated for operation up to 125°C. The connector has a maximum voltage rating of 1.5kV AC and is constructed with bronze contacts plated with gold. The contacts are of the male pin type with a mating length of 0.266inch and are suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Amphenol 77313-124-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77313-124-36 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77313-124-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
