
Unshrouded header connector with 48 positions and 2 rows, featuring a 2.54mm pitch. This straight, through-hole mounted component has male pin contacts made of bronze with tin, gold, and GXT plating, offering a 3A current rating and 1.5kV voltage rating. Operating within a temperature range of -65°C to 125°C, it boasts a contact mating length of 0.57 inches and a contact post length of 3.05mm. The black housing is constructed for reliable solder termination.
Sign in to ask questions about the Amphenol 77313-158-48LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77313-158-48LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.57inch |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-158-48LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.