Unshrouded header with 48 male pin contacts on a 2.54mm pitch, featuring a straight, top-entry, through-hole mounting orientation. Bronze contacts with tin plating offer a 3A current rating and 1.5kV voltage rating. The black housing is constructed from durable materials, operating across a wide temperature range of -65°C to 125°C. This connector is designed for board-to-board applications and is supplied in bulk packaging.
Amphenol 77313-401-48LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-401-48LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.