This 12-position, 2-row through-hole male pin header features a black tin-plated finish and a contact mating length of 0.505 inch. The header is designed for use in applications where a secure connection is required, and it is suitable for use in a variety of environments. The header is available in bulk packaging and is part of the BERGSTIK, MezzSelect, and Basics+ series from Amphenol.
Sign in to ask questions about the Amphenol 77313-419-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77313-419-12 technical specifications.
| Color | Black |
| Contact Mating Length | 0.505inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77313-419-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.